Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.840 |
| 5+ | $20.010 |
| 10+ | $18.180 |
| 25+ | $17.580 |
| 50+ | $16.970 |
| 100+ | $16.380 |
| 250+ | $15.390 |
Price for:Each
Minimum: 1
Multiple: 1
$21.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHD-7601Copy
Newark Part No.74R3288
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric139.7mm
External Width - Metric89mm
External Depth - Metric41mm
IP RatingIP66
Body ColorBlack
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial5.5"
External Width - Imperial3.5"
External Depth - Imperial1.62"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HD-7601 is a heavy-duty wall-mountable plastic NEMA box.
- External dimension is 5.5" x 3.5" x 1.62", internal dimension is 5.05" x 3.05" x 1.15" (L x W x D)
- Heavy duty, impact resistant plastic box designed for harsh environments
- Mounting flanges for easy wall installation
- Cover-attaching screws are outside the silicon rubber gasket sealing area
- Designed to IP 66 of IEC 529 and NEMA 4, 4X, 12, 13
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals
- Screws are stainless steel, non-magnetic and fasten into threaded brass inserts
- Textured/ recessed surface area suitable for printed graphics, labels, membrane keypads
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
139.7mm
External Depth - Metric
41mm
Body Color
Black
External Height - Imperial
5.5"
External Depth - Imperial
1.62"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
89mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
3.5"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate