Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoR271-100-000
Newark Part No.88M3205
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $189.230 |
| 5+ | $183.800 |
| 10+ | $180.330 |
| 25+ | $180.280 |
| 50+ | $180.250 |
Price for:Each
Minimum: 1
Multiple: 1
$189.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR271-100-000
Newark Part No.88M3205
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric220mm
External Width - Metric100mm
External Depth - Metric62.5mm
IP RatingIP66
Body ColorBlack, Grey
NEMA Rating-
External Height - Imperial8.7"
External Width - Imperial3.94"
External Depth - Imperial2.46"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The R271-100-000 is an Enclosure made of designed as a heavy duty hand held - manufactured in die-cast aluminium for superior strength. It is constructed with two part - styled lid as top half includes smooth recessed area for membrane, label or silkscreen. The gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water.
- Ergonomic design for extended handling without fatigue
- Lid screws are stainless steel
Applications
Industrial
Contents
Top and bottom cover, 4x Captive stainless steel screws, Standard power coated, POM design covers and Integrated lid support.
Technical Specifications
Enclosure Type
Small
External Height - Metric
220mm
External Depth - Metric
62.5mm
Body Color
Black, Grey
External Height - Imperial
8.7"
External Depth - Imperial
2.46"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
100mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate