Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoECP161610Copy
Newark Part No.13H6509
Product RangeEclipse ECP Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,139.640 |
| 5+ | $1,077.480 |
| 10+ | $1,059.700 |
| 25+ | $1,039.680 |
| 50+ | $1,025.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,139.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoECP161610Copy
Newark Part No.13H6509
Product RangeEclipse ECP Series
Technical Datasheet
Enclosure TypeSuspension System
Enclosure MaterialSteel
External Height - Metric406.4mm
External Width - Metric406.4mm
External Depth - Metric254mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial16"
External Width - Imperial16"
External Depth - Imperial10"
Product RangeEclipse ECP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECP161610 is an ECP series NEMA 12, command, metal enclosure system. Application includes designed to enclose electronic controls, instruments and components in indoor environments where dirt, dust, oil and water may be present, ideal for use with suspension systems, multiple mounting provisions and full front mounting space provide for ideal operator interface, smooth flush surfaces and attractive finishes compliment high tech equipment. UL 508A Type 12, CSA Type 12, complies with NEMA Type 12 and 13, IEC 60529, IP54 approved.
- Formed from 16 gauge steel, smooth, continuously welded seams ground smooth
- Formed lip on enclosure to exclude flowing liquids and contaminants
- Reversible rear door is secured with slotted quarter turn fasteners
- Door frames have zinc die-cast corners with extrusion pressed aluminum profiles
- Door front panels are 0.11inch aluminum, oil resistant gaskets are permanently secured
- Bonding stud provided on door and grounding stud installed in enclosure
- Quarter turn latches formed from mild steel, formed steel hinge with stainless steel hinge pins
- Fastening is recommended with optional Tara Plus or 50/80 suspension systems
- Finished in RAL 7040 gray powder coating, door panel is natural aluminum
- Enclosure (H x W x D) is 406.4 x 406.4 x 254mm
Technical Specifications
Enclosure Type
Suspension System
External Height - Metric
406.4mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
406.4mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
16"
Product Range
Eclipse ECP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate