2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    AN-2866-A

                                                                                                    Metal Enclosure, Diecast, Small, Diecast Aluminum, 59.9 mm, 99.5 mm, 159.5 mm, IP67, IP68

                                                                                                    Date/Lot Code

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES AN-2866-A
                                                                                                    BUD INDUSTRIES AN-2866-A
                                                                                                    BUD INDUSTRIES AN-2866-A
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoAN-2866-A
                                                                                                    Newark Part No.72Y0645
                                                                                                    Product RangeAN-A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    158 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$28.220$17.230
                                                                                                    5+$26.120$17.230
                                                                                                    10+$24.530$17.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoAN-2866-A
                                                                                                    Newark Part No.72Y0645
                                                                                                    Product RangeAN-A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeSmall
                                                                                                    Enclosure MaterialDiecast Aluminum
                                                                                                    External Height - Metric59.9mm
                                                                                                    External Width - Metric99.5mm
                                                                                                    External Depth - Metric159.5mm
                                                                                                    IP RatingIP67, IP68
                                                                                                    Body ColorNatural
                                                                                                    NEMA RatingNEMA 4X, 6, 12, 13
                                                                                                    External Height - Imperial2.36"
                                                                                                    External Width - Imperial3.92"
                                                                                                    External Depth - Imperial6.28"
                                                                                                    Product RangeAN-A Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    AN-2866-A is an AN-A series aluminum enclosure with mounting flanges.

                                                                                                    • External dimension is 6.3" x 3.94" x 2.36", internal dimension is 6.06" x 3.7" x 2.13" (L x W x D)
                                                                                                    • Direct replacement to AN-28xx series and rugged #ADC-12 alloy die cast aluminum box
                                                                                                    • Molded external mounting brackets allow the box to be mounted on a wall or panel
                                                                                                    • Pre molded continuous silicon gasket with outstanding performance
                                                                                                    • IP65, IP67 (tested by TUV), IP68 IP rating and available NEMA 6 (natural finish)
                                                                                                    • Test results exceeded the requirements in respect to IEC60529 IP68 conditions
                                                                                                    • Type 4X,6,12,13 as listed under UL file #E194432
                                                                                                    • Cover attaches with 3M stainless screws( torqued at 12in-lb)
                                                                                                    • Easily machined and modified to your particular requirements
                                                                                                    • Offers EMC protection

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Small

                                                                                                    External Height - Metric

                                                                                                    59.9mm

                                                                                                    External Depth - Metric

                                                                                                    159.5mm

                                                                                                    Body Color

                                                                                                    Natural

                                                                                                    External Height - Imperial

                                                                                                    2.36"

                                                                                                    External Depth - Imperial

                                                                                                    6.28"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Enclosure Material

                                                                                                    Diecast Aluminum

                                                                                                    External Width - Metric

                                                                                                    99.5mm

                                                                                                    IP Rating

                                                                                                    IP67, IP68

                                                                                                    NEMA Rating

                                                                                                    NEMA 4X, 6, 12, 13

                                                                                                    External Width - Imperial

                                                                                                    3.92"

                                                                                                    Product Range

                                                                                                    AN-A Series

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product