Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG120Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25M9565
Product RangeG1
Your Part Number
11 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.500 |
| 5+ | $32.340 |
| 10+ | $29.420 |
Price for:Each
Minimum: 1
Multiple: 1
$34.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG120Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25M9565
Product RangeG1
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric121mm
External Width - Metric171mm
External Depth - Metric55mm
IP RatingIP65
IP RatingIP65
Body Color-
NEMA RatingNEMA 4
External Height - Imperial4.76"
External Width - Imperial6.73"
External Depth - Imperial2.17"
Product RangeG1
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
For housing sensitive electronic assemblies, pneumatic, hydraulic and electrical devices in commercial and industrial environments, providing effective shielding from EMI and RFI. The enclosure is designed to IP65. The enclosure has the following features:
- Wall mounting holes and lid fixing screws are outside the sealed area
- The lid incorporates a recessed neoprene gasket
- Base has bosses moulded internally for fixing PCBs horizontally or connect earth grounding terminal
- Internal guide slots for mounting PCB assemblies vertically
- Screw holes for mounting the lid are roll threaded
- Captive recessed lid screws
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
121mm
External Depth - Metric
55mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
6.73"
Product Range
G1
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
171mm
IP Rating
IP65
Body Color
-
External Height - Imperial
4.76"
External Depth - Imperial
2.17"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate