PTRS242424G4
Metal Enclosure, Electrical / Industrial, Steel, 612 mm, 600 mm, 610 mm, IP55, IP66

| Quantity | Price |
|---|---|
| 1+ | $1,709.140 |
| 10+ | $1,674.960 |
| 25+ | $1,640.770 |
| 50+ | $1,606.590 |
| 100+ | $1,572.410 |
Product Information
Product Overview
The PTRS242424G4 is a PROTEK single-door Cabinet with an excellent off-the-shelf choice for mounting 19-inch rack, panel-mounted devices or other electronic equipment. The cabinet is designed to provide both front and rear access to 19-inch rack-mounted equipment. It provides protection against water, dirt, corrosive agents and other contaminants. PROTEK is an excellent choice for applications where space is at a premium and the only option is wall mounting. Key-locking wing knob is included on painted steel offering, providing access control to the cabinet, two keys are included with each cabinet. One set of plated, self-grounding, tapped 10-32 rack angles per EIA universal spacing standards, which can be adjusted front-to-back, is provided with each centre section of the cabinet, additional tapped- or square-hole rack angles can be added to the cabinet to provide additional mounting.
- IP66, NEMA/EEMAC-4, 4X, 12 Protection rating
- All seams are fully welded and ground smooth
- Doors are provided with ground studs to facilitate proper bonding and grounding of the cabinet
- Premium seamless, foam-in-place gasket prevents contaminants from entering the cabinet
- Stainless steel cabinet is provided with a quarter-turn slotted latch
- Doors and body made of 14 gauge steel
- Stainless steel 304 enclosure
- Rack angles made of plated 12 gauge steel
- M6 ground studs on the door and body are masked from paint
- Twenty 10-32 screws included with cabinet
- Foam-in-place gasket made of durable polyurethane
Applications
Industrial
Technical Specifications
Electrical / Industrial
612mm
610mm
Gray
24.1"
24.02"
No SVHC (15-Jan-2019)
Steel
600mm
IP55, IP66
NEMA 4, 12
23.6"
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate