PTHW362424G2
Metal Enclosure, Electrical / Industrial, Steel, 922 mm, 600 mm, 610 mm, IP55, IP66

| Quantity | Price |
|---|---|
| 1+ | $2,857.120 |
| 10+ | $2,799.980 |
| 25+ | $2,742.840 |
| 50+ | $2,685.690 |
| 100+ | $2,628.550 |
Product Information
Product Overview
The PTHW362424G2 is a PROTEK standard product window door wall-mount double-hinged Cabinet made of scratch-resistant safety glass provides visual monitoring of internal equipment while maintaining equipment protection. It has an excellent off-the-shelf choice for mounting 19-inch rack and panel-mounted devices or other electronic equipment. The device is designed to provide both front and rear access to 19-inch rack-mounted equipment. It provides protection against water, dirt, corrosive agents and other contaminants. It is an excellent choice for applications where space is at a premium and the only option is wall mounting. Doors, centre section and wall section are provided with ground studs to facilitate proper bonding and grounding of the cabinet. Key-locking wing knob is included on painted steel cabinet, providing access control to the cabinet; two keys are included with each cabinet.
- Front and rear access to 19" rack equipment
- Solid door provides complete physical and visual protection
- All seams are fully welded and ground smooth
- Premium seamless, foam-in-place gasket prevents contaminants from entering the cabinet
- Stainless steel cabinet is provided with a quarter-turn slotted latch
- Window made of 0.25" thick, scratch and impact-resistant safety glass
- Rack angles made of plated 12 gauge steel
- M6 ground studs on door, centre and wall sections are masked from paint
- Twenty 10-32 screws included with cabinet
- Foam-in-place gasket made of durable polyurethane
Applications
Industrial
Technical Specifications
Electrical / Industrial
922mm
610mm
Gray
36.3"
24.02"
No SVHC (15-Jan-2019)
Steel
600mm
IP55, IP66
NEMA 4, 4X, 12
23.6"
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate