Print Page
C20C30
Metal Enclosure, Instrument, Steel, 332.5 mm, 762 mm, 508 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $866.390 |
| 5+ | $849.060 |
| 10+ | $831.730 |
| 20+ | $814.410 |
| 50+ | $797.080 |
Price for:Each
Minimum: 1
Multiple: 1
$866.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoC20C30Copy
Newark Part No.96F4661
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric332.5mm
External Width - Metric762mm
External Depth - Metric508mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial13.1"
External Width - Imperial30"
External Depth - Imperial20"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The C20C30 is a HMI Enclosure ideal for mounting small control or instrumentation devices where the desirable access requires a 30 or 60° surface. The consolet can be mounted on either of two sides for placement on desktops, pedestals or other flat surfaces. It is finished with ANSI 61 grey polyester powder paint inside and out over pre-treated surfaces.
- IP65, NEMA/EEMAC-12, 13 Protection rating
- 14-gauge Steel
- Seams continuously welded and ground smooth and no holes or knockouts
- Captivated cover screws thread into sealed wells
- Bonding provision on cover
- Oil-resistant gasket and adhesive
- Control panel attached with continuous hinge along bottom edge
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
332.5mm
External Depth - Metric
508mm
Body Color
Gray
External Height - Imperial
13.1"
External Depth - Imperial
20"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
762mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
30"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate