Print Page
Image is for illustrative purposes only. Please refer to product description.

76 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.360 |
| 5+ | $23.810 |
| 10+ | $22.130 |
| 25+ | $20.100 |
| 50+ | $18.320 |
| 100+ | $17.080 |
| 250+ | $16.740 |
Price for:Each
Minimum: 1
Multiple: 1
$26.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-18Copy
Newark Part No.95F2612
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric50.8mm
External Width - Metric127mm
External Depth - Metric343mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial2"
External Width - Imperial13.5"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1444-18 is an Aluminum Chassis with natural finish. It is protected through manufacturing and shipping with a plastic skin cover to ensure a high quality finish. Optional bottom plates are punched with 4 holes - 3/16-inch diameter (Chassis requires drilling to install optional bottom plates).
- Spot welded heavy duty construction chassis
Applications
Industrial
Notes
Hardware sold separately.
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
50.8mm
External Depth - Metric
343mm
Body Color
Natural
External Height - Imperial
2"
External Depth - Imperial
5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
127mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
13.5"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate