• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Enclosure & Cabinet Hardware
                                                                                                    Print Page

                                                                                                    AL2DCCW

                                                                                                    Hardware, Latch Kit Key Lock, CCW, 3-Point Latch Kit where A is 60 or 72 in.

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVENT HOFFMAN AL2DCCW
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoAL2DCCW
                                                                                                    Newark Part No.06B4712
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$361.380
                                                                                                    5+$342.790
                                                                                                    10+$322.140
                                                                                                    20+$309.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $361.38
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoAL2DCCW
                                                                                                    Newark Part No.06B4712
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory Type3-Point Latch Kit where A is 60 or 72 in.
                                                                                                    Thread Size - Metric-
                                                                                                    Thread Size - Imperial-
                                                                                                    For Use WithHioffman One-Door Type 12 Enclosures
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The A-L2DCCW is a 3-point Latch Kit designed for field installation on most standard one-door type 12 enclosures. The latch rod can be adjusted to maintain the proper gasket compression by relocating the pins in the rod guides. When the pin is removed, the latch rod can also be removed. This kit is available with a key locking handle. All openings through the door are gasketed to assure a complete seal. Ends of latch rods have rollers for easier door closing.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    Handle, Latch, Latch rods, Adjustable rod guides and All hardware.

                                                                                                    Notes

                                                                                                    Not fit Hoffman disconnect, CONCEPT™ or PROLINE™ enclosures.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    3-Point Latch Kit where A is 60 or 72 in.

                                                                                                    Thread Size - Imperial

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Thread Size - Metric

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Hioffman One-Door Type 12 Enclosures

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.