Print Page
Image is for illustrative purposes only. Please refer to product description.

136 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.040 |
| 5+ | $70.990 |
| 10+ | $67.850 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$83.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSLIDE16
Newark Part No.34C3341
Technical Datasheet
Slide TypeTelescoping
Length403.23mm
Extended Length423.42mm
Bearing StyleBall
Carrying Capacity130lb
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RSLIDE16 is a 4-post mounting Equipment Slide with heavy duty double rail and ball bearings, mounts two (2) pairs of 19-inch mounting rails.
- 130lbs Load rating
Applications
Industrial
Technical Specifications
Slide Type
Telescoping
Extended Length
423.42mm
Carrying Capacity
130lb
SVHC
No SVHC (04-Feb-2026)
Length
403.23mm
Bearing Style
Ball
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate