Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-130Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97F7353
Your Part Number
251 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $774.580 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$774.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The C-300-S-130 is a cabinet mount Non-pivot Slide made of cold rolled steel. This C-300-S standard slide is coated with Poxylube™ dry film lubricant and are designed to lock-out in the extended position. Standard slide is ideal for commercial/military applications. It offers complete interchangeability and a minimum of defection when slides are in the extended position.
- Solid bearing slides are with a quick disconnect feature
Applications
Industrial, Commercial, Defence, Military & Aerospace
Technical Specifications
Slide Type
Non Pivot
Extended Length
31"
Carrying Capacity
80lb
SVHC
No SVHC (25-Jun-2025)
Length
30"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate