Print Page
Image is for illustrative purposes only. Please refer to product description.

97 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $210.000 | $32.590 |
| 5+ | $170.270 | $32.590 |
| 10+ | $149.600 | $32.590 |
| 25+ | $119.870 | $32.590 |
| 50+ | $101.980 | $32.590 |
| 100+ | $91.450 | $32.590 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$32.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-3700-18
Newark Part No.99F4107
Technical Datasheet
Slide TypeNon Pivot
Length18"
Extended Length29.95m
Bearing StyleSolid
Carrying Capacity75lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-3700-18 is an ultra-thin Solid Bearing Slide coated with Poxylube® dry film lubricant finish. This slide is designed to lock-out in the extended position. Standard hardware package includes all the hardware necessary to mount Chassis Trak® slide.
- Chassis Trak® solid bearing slide is supplied with a quick disconnect feature
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
29.95m
Carrying Capacity
75lb
SVHC
No SVHC (25-Jun-2025)
Length
18"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate