Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoC-938-20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95F1037
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $500.430 |
Price for:Each
Minimum: 5
Multiple: 5
$2,502.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-938-20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95F1037
Technical Datasheet
Slide TypeTelescoping
Length20"
Extended Length20.06"
Bearing StyleRoller
Carrying Capacity220lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-938-20 is a roller bearing Bottom-mount Slide with E-coat conversion coating or clear zinc commercial plating finish. The stated load capacity has a 100% static (non-moving) load safety factor at full extension. This Slide is not intended to be operated with continuous loading which exceeds stated capacities and designed for compression or suspension loading.
- Ball bearing rollers are lubricated with -45°F to 350°F temperature range grease
- Measured in the closed (retracted) position
- No mounting hardware supplied
- No locking feature
Applications
Industrial
Technical Specifications
Slide Type
Telescoping
Extended Length
20.06"
Carrying Capacity
220lb
SVHC
No SVHC (25-Jun-2025)
Length
20"
Bearing Style
Roller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate