Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $353.080 |
| 25+ | $329.810 |
| 50+ | $314.760 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$3,530.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCTS-116
Newark Part No.51F4077
Technical Datasheet
Slide TypeNon Pivot
Length16"
Extended Length19.63"
Bearing StyleSolid
Carrying Capacity175lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CTS-116 is a Cabinet-mount Slide coated with Poxylube® dry film lubricant finish. This slide is designed to lock-out in the extended position. Standard hardware package includes all the hardware necessary to mount Chassis Trak® slide.
- Chassis Trak® solid bearing slide is supplied with a quick disconnect feature
- Right hand shown, left hand opposite
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
19.63"
Carrying Capacity
175lb
SVHC
No SVHC (25-Jun-2025)
Length
16"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate