• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Rack Shelves
                                                                                                    Print Page

                                                                                                    RSVS1931BK1

                                                                                                    Rack Shelf, Sliding, Vented , Four Post Mount, Black, 1U, 423 mm, 787 mm

                                                                                                    HAMMOND
                                                                                                    HAMMOND RSVS1931BK1
                                                                                                    HAMMOND RSVS1931BK1
                                                                                                    HAMMOND RSVS1931BK1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoRSVS1931BK1
                                                                                                    Newark Part No.84C9876
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$205.850
                                                                                                    5+$178.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $205.85
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoRSVS1931BK1
                                                                                                    Newark Part No.84C9876
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Rack U Height1U
                                                                                                    External Width - Metric423mm
                                                                                                    External Depth - Metric787mm
                                                                                                    For Use WithStandard 19" Rack Cabinets
                                                                                                    External Width - Imperial16.6"
                                                                                                    External Depth - Imperial31"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The RSVS1931BK1 is a 4-post Mounting Sliding Shelf constructed using 16 gauge steel with rugged textured powder paint finish. It has easy gain access to non rack mountable equipment in a server cabinet or 4-post rack. The Slide features a stopping mechanism, preventing the shelf from accidentally falling out of the slide tray.

                                                                                                    • Requires two (2) pairs of mounting rails
                                                                                                    • Heavy duty ball bearing slides included
                                                                                                    • Vented design

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Rack U Height

                                                                                                    1U

                                                                                                    External Depth - Metric

                                                                                                    787mm

                                                                                                    External Width - Imperial

                                                                                                    16.6"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Width - Metric

                                                                                                    423mm

                                                                                                    For Use With

                                                                                                    Standard 19" Rack Cabinets

                                                                                                    External Depth - Imperial

                                                                                                    31"

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.