2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Rack Shelves
                                                                                                    Print Page

                                                                                                    RKBM19BK1

                                                                                                    Rack Shelf, Keyboard & Equipment, Two Post Mount, 3U, 483 mm, 592 mm, Standard 19" Rack Cabinets

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND RKBM19BK1
                                                                                                    HAMMOND RKBM19BK1
                                                                                                    HAMMOND RKBM19BK1
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoRKBM19BK1
                                                                                                    Newark Part No.29C4261
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    27 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$122.560
                                                                                                    5+$109.370
                                                                                                    10+$98.880
                                                                                                    25+$98.880
                                                                                                    50+$98.870
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $122.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoRKBM19BK1
                                                                                                    Newark Part No.29C4261
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Rack U Height3U
                                                                                                    External Width - Metric483mm
                                                                                                    External Depth - Metric592mm
                                                                                                    For Use WithStandard 19" Rack Cabinets
                                                                                                    External Width - Imperial19"
                                                                                                    External Depth - Imperial23.4"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The RKBM19BK1 is a 2-post mounting Keyboard and equipment Shelf constructed of 14 gauge steel with rugged textured black powder paint finish. It has rear lip to reduce chance of equipment being pushed off rear of shelf.

                                                                                                    • Mounts to panel rails using 5.25" (3U) of vertical panel space
                                                                                                    • The 8.5" deep keyboard tray holds a full-size keyboard
                                                                                                    • Tested to nearly double the suggested load rating of 160lbs

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Rack U Height

                                                                                                    3U

                                                                                                    External Depth - Metric

                                                                                                    592mm

                                                                                                    External Width - Imperial

                                                                                                    19"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Width - Metric

                                                                                                    483mm

                                                                                                    For Use With

                                                                                                    Standard 19" Rack Cabinets

                                                                                                    External Depth - Imperial

                                                                                                    23.4"

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product