Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPMR-9451
Newark Part No.17M9931
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $102.240 |
| 5+ | $98.540 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$102.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPMR-9451
Newark Part No.17M9931
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric55.6mm
External Width - Metric1.3mm
For Use With52.50" Panel Space
External Height - Imperial2.19"
External Width - Imperial52.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMR-9451 is a Panel Mounting Rail made of 12-gauge steel with smooth black finish. This panel mounting rail can be used on either Series 60, Series 2000, Classic II, Valurack, Economizer™, Jaguar (style B) or All American™ rack with corresponding space matching the length of the rails.
- Comes complete with all mounting hardware
Applications
Industrial
Notes
Sold in pairs.
Technical Specifications
Enclosure Material
Steel
External Width - Metric
1.3mm
External Height - Imperial
2.19"
Product Range
-
External Height - Metric
55.6mm
For Use With
52.50" Panel Space
External Width - Imperial
52.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate