2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Mounting Brackets
                                                                                                    Print Page

                                                                                                    014.86.313

                                                                                                    Mounting Bracket, 90°, Steel, 11 mm, 7 mm, Enclosures, 0.433 "x 0.28 "

                                                                                                    ETTINGER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ETTINGER 014.86.313
                                                                                                    ETTINGER 014.86.313
                                                                                                    ETTINGER 014.86.313
                                                                                                    ManufacturerETTINGER
                                                                                                    Manufacturer Part No014.86.313
                                                                                                    Newark Part No.59M4493
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4,754 In Stock

                                                                                                    Need more?

                                                                                                    3585 Delivery in 1-3 Business Days(US stock)
                                                                                                    1169 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.369
                                                                                                    50+$0.355
                                                                                                    100+$0.348
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.37
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ETTINGER
                                                                                                    ManufacturerETTINGER
                                                                                                    Manufacturer Part No014.86.313
                                                                                                    Newark Part No.59M4493
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure MaterialSteel
                                                                                                    External Height - Metric11mm
                                                                                                    External Width - Metric10mm
                                                                                                    For Use WithPCBs
                                                                                                    External Height - Imperial0.43"
                                                                                                    External Width - Imperial0.39"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The 14.86.313 from Ettinger is a 90°mounting brackets for use with PCB.

                                                                                                    • Steel material
                                                                                                    • Nickel plated
                                                                                                    • Leg length are 11mm and 10mm respectively
                                                                                                    • Leg width of 7mm
                                                                                                    • Hole diameter is 3.2mm
                                                                                                    • M3 (Thread #2)

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Enclosure Material

                                                                                                    Steel

                                                                                                    External Width - Metric

                                                                                                    10mm

                                                                                                    External Height - Imperial

                                                                                                    0.43"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height - Metric

                                                                                                    11mm

                                                                                                    For Use With

                                                                                                    PCBs

                                                                                                    External Width - Imperial

                                                                                                    0.39"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product