Print Page
Image is for illustrative purposes only. Please refer to product description.

136 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $156.250 |
| 5+ | $137.810 |
| 10+ | $128.230 |
| 25+ | $128.000 |
| 50+ | $125.440 |
Price for:Each
Minimum: 1
Multiple: 1
$156.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoAPB19014BK1Copy
Newark Part No.34H3559
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric355.1mm
External Width - Metric489mm
For Use With19" Rack Mount Equipment
External Height - Imperial14"
External Width - Imperial19.3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The APB19014BK1 is a Hinged wall-mount Rack constructed using 14 gauge steel and 10 gauge steel with smooth black powder paint finish. This knockdown design ships unassembled for easy handling and shipping protection. It has adjustable depth from 12 to 18-inch using slots for easy set-up and adjusting.
- EIA-310-D compliant 10-32 tapped rails with 19" mounting
- Double-hinged for easy rear access
- Tested to nearly double the suggested load rating of 80lbs (36 kg)
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
489mm
External Height - Imperial
14"
Product Range
-
External Height - Metric
355.1mm
For Use With
19" Rack Mount Equipment
External Width - Imperial
19.3"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate