ADSTOPKSS6
Enclosure Accessory, Door Stop Kit, NEMA Type 4X Enclosures, Wall Mount Enclosures
| Quantity | Price |
|---|---|
| 1+ | $522.160 |
| 3+ | $500.760 |
| 5+ | $475.080 |
Product Information
Product Overview
The ADSTOPKSS6 is a Door Stop Kit made of type 316 stainless steel. Door stop maintains a hype 4X rating and provides flexibility, the model 16083 can be mounted at the top or bottom of a door and on left- or right-hand hinged doors. Door stop is easily installed with supplied type 316 stainless steel mounting hardware. It is available for use in applications that require the kind of corrosion protection that only Type 316 stainless steel can provide. Typical applications include water treatment, pulp, paper, petroleum, chemical, food and pharmaceutical processing and packaging. Mounting hardware is type 316 stainless steel. This door stop kit can be mounted in large and wall-mount enclosures.
- Secures doors in the open position
- Can be mounted at either top or bottom of door
- Can be installed on either left- or right-hinged doors
- Maintains an enclosure's Type 4X rating
- Easy to install
Applications
Industrial
Contents
Mounting hardware.
Technical Specifications
Door Stop Kit, NEMA Type 4X Enclosures
-
Wall Mount Enclosures
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate