Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCPMK24
Newark Part No.70M8758
Your Part Number
Technical Datasheet
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $493.290 |
| 5+ | $473.450 |
| 10+ | $430.920 |
| 20+ | $377.060 |
Price for:Each
Minimum: 1
Multiple: 1
$493.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCPMK24
Newark Part No.70M8758
Technical Datasheet
Accessory TypePole-Mount Kit
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The CPMK24 is a Pole-mount Kit for CONCEPT™, networking and wall-mount enclosures to poles of various sizes and shapes. Simply attach the plated steel channel bar to the mounting holes at the back of the enclosure and wrap the stainless steel strap around the pole and through the bar. The model 79450 pole-mount kit is also suitable for use with COMLINE, CONCEPT, DataCom and wall-mount enclosures (when B = 24.00).
Applications
Industrial
Contents
Two mounting channels, Two straps suitable for 3" (76mm) to 12" (305mm) diameter pole and mounting hardware.
Technical Specifications
Accessory Type
Pole-Mount Kit
Product Range
-
For Use With
COMLINE, CONCEPT, DataCom, and Wall-Mount Enclosures
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate