2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Humidity Controllers
                                                                                                  Print Page

                                                                                                  H2OMITTER

                                                                                                  Dehumidifier, Thermoelectric, H2OMIT, ABS, 24 Vdc, 84 W, 4.5 A

                                                                                                  NVENT HOFFMAN H2OMITTER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoH2OMITTER
                                                                                                  Newark Part No.15R3394
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,077.58
                                                                                                  10+$1,033.73
                                                                                                  25+$983.61
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,077.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoH2OMITTER
                                                                                                  Newark Part No.15R3394
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  External Height - Imperial5.9"
                                                                                                  External Height - Metric149.6mm
                                                                                                  External Width - Imperial5.32"
                                                                                                  External Width - Metric135mm
                                                                                                  External Depth - Imperial5.59"
                                                                                                  External Depth - Metric142mm
                                                                                                  Moisture Removal Rate-
                                                                                                  Operating Voltage24VDC
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The H2OMITTER is a H2OMIT™ Thermoelectric Dehumidifier removes moisture from the air within an enclosure, provides an inexpensive yet highly effective way to protect electronic and electrical components from condensation. The model 17762 dehumidifier has Built-in drain provision with plastic hose directs collected moisture to the vent drain. Mounts via DIN rail on internal panel or mounts directly onto the inside bottom of enclosure above the vent drain. It can be used in mild steel, aluminum, stainless steel and non-metallic enclosures.

                                                                                                  • High-impact ABS shell
                                                                                                  • Reduces corrosion that can limit the life of internal electrical and electronic components
                                                                                                  • Condenses moisture from internal enclosure air and standing liquids
                                                                                                  • Rotating side air vents direct recirculating air away from critical controls
                                                                                                  • Removes 8oz of moisture in 24 hours

                                                                                                  Applications

                                                                                                  Industrial, HVAC

                                                                                                  Contents

                                                                                                  Thermoelectric dehumidifier, 4ft Plastic hose, 2 Hose retainers, 1 Double-ended hose retainer, 6" hook and loop, 7" Strip of DIN rail, 2 Mounting screws.

                                                                                                  Notes

                                                                                                  Vent drain sold separately. Power supply not included.

                                                                                                  Technical Specifications

                                                                                                  External Height - Imperial

                                                                                                  5.9"

                                                                                                  External Width - Imperial

                                                                                                  5.32"

                                                                                                  External Depth - Imperial

                                                                                                  5.59"

                                                                                                  Moisture Removal Rate

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height - Metric

                                                                                                  149.6mm

                                                                                                  External Width - Metric

                                                                                                  135mm

                                                                                                  External Depth - Metric

                                                                                                  142mm

                                                                                                  Operating Voltage

                                                                                                  24VDC

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (2)

                                                                                                  3D Product Image EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.