Print Page
ASPB05075NM
Hole Plug, 1.28 " Diameter, IP66, NEMA 3R, 4, 4X, 12, 13
Image is for illustrative purposes only. Please refer to product description.

7,171 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.760 |
| 5+ | $21.610 |
| 10+ | $21.460 |
| 20+ | $21.310 |
| 50+ | $21.160 |
Price for:Each
Minimum: 1
Multiple: 1
$21.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASPB05075NMCopy
Newark Part No.75M3783
Technical Datasheet
Plug Hole Dia - Imperial1.28"
Plug Hole Dia - Metric33mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12, 13
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ASPB05075NM is a HOL-SEALERS™ Non-metallic Hole Seal with RAL 7035 light gray textured finish. It is designed for use in corrosive environments to seal extra pushbutton holes, conduit openings and knockout openings against dust, dirt, oil and water. The 16307 hole seal is suitable for sealing enclosure openings in industries such as petroleum and chemical processing, wastewater processing, pulp and paper, outdoor monitoring and any other industry exposed to harsh environments. Non-metallic construction provides superior corrosion resistance for reliability in harsh environment.
- Innovative 3-in-1 self-centering design
- UV stabilized, ideal for direct sunlight (avoids fiberbloom associated with fiberglass)
- Chemically resistant to a broad range of chemicals
- Durable and impact-resistant, resists cracking
- Cost-effective alternative to stainless steel
- Polyester material has an UL94 rating of 5VA
- Easy to install, no tools required
- Thread and nut are constructed of non-glass-filled polyester
- Oil-resistant gasket
Applications
Industrial, Mining, Oil & Gas
Technical Specifications
Plug Hole Dia - Imperial
1.28"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
33mm
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability