Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRFAN3UCopy
Newark Part No.52P6756
Also Known AsGTIN UPC EAN: 037332144836
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $255.770 |
| 5+ | $240.120 |
| 10+ | $239.640 |
| 25+ | $234.850 |
| 50+ | $230.050 |
Price for:Each
Minimum: 1
Multiple: 1
$255.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRFAN3UCopy
Newark Part No.52P6756
Also Known AsGTIN UPC EAN: 037332144836
Technical Datasheet
No. of Fans3
Supply Voltage120V
Power Rating-
Fan Flow Rate210CFM
Bearing Type-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SRFAN3U is a SmartRack Panel-mount Fan Accessory for use with SmartRacks, ideal for increasing the ventilation of SmartRacks, enclosures and server cabinets. The unit features (3) 4-inch-120V fans mounted in a 3U panel, 6ft cord and includes mounting hardware.
- Passive Cooling
Applications
Industrial
Technical Specifications
No. of Fans
3
Power Rating
-
Bearing Type
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
120V
Fan Flow Rate
210CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate