• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Enclosure Accessories
                                                                                                    5. Plates
                                                                                                    Print Page

                                                                                                    BPA-1598

                                                                                                    Plate, Bottom, Aluminum, Natural, AC-419, AC-420, AC-428, AC-1426 Aluminum Chassis, 325.4 mm

                                                                                                    Date/Lot Code

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES BPA-1598
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoBPA-1598
                                                                                                    Newark Part No.06M4481
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.500
                                                                                                    5+$18.780
                                                                                                    10+$17.050
                                                                                                    25+$16.900
                                                                                                    50+$16.760
                                                                                                    100+$16.610
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoBPA-1598
                                                                                                    Newark Part No.06M4481
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Plate TypeBottom
                                                                                                    Accessory TypeChassis Bottom Plate
                                                                                                    Plate MaterialAluminum
                                                                                                    Plate ColorNatural
                                                                                                    For Use WithAC-419, AC-420, AC-428, AC-1426 Aluminum Chassis
                                                                                                    External Depth - Metric325.4mm
                                                                                                    External Width - Metric427mm
                                                                                                    External Height - Metric3.81mm
                                                                                                    External Depth - Imperial12.81"
                                                                                                    External Width - Imperial16.8"
                                                                                                    External Height - Imperial0.15"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The BPA-1598 is a Chassis Bottom Plate made of 0.04-inch thick aluminum with natural finish. It is suitable for use with AC-419, AC-420, AC-428 and AC-1426 aluminum chassis. Used to protect wiring or components or as a dust cover on underside chassis.

                                                                                                    • Fits for all chassis sizes

                                                                                                    Applications

                                                                                                    Industrial, Safety

                                                                                                    Technical Specifications

                                                                                                    Plate Type

                                                                                                    Bottom

                                                                                                    Plate Material

                                                                                                    Aluminum

                                                                                                    For Use With

                                                                                                    AC-419, AC-420, AC-428, AC-1426 Aluminum Chassis

                                                                                                    External Width - Metric

                                                                                                    427mm

                                                                                                    External Depth - Imperial

                                                                                                    12.81"

                                                                                                    External Height - Imperial

                                                                                                    0.15"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Accessory Type

                                                                                                    Chassis Bottom Plate

                                                                                                    Plate Color

                                                                                                    Natural

                                                                                                    External Depth - Metric

                                                                                                    325.4mm

                                                                                                    External Height - Metric

                                                                                                    3.81mm

                                                                                                    External Width - Imperial

                                                                                                    16.8"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.