Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.030 |
| 300+ | $1.970 |
| 500+ | $1.900 |
Price for:Each
Minimum: 100
Multiple: 100
$203.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoVG2-3
Newark Part No.66F4067
Technical Datasheet
Accessory TypeVertical Card Guide
For Use With1/16th Thickness PCB's
Guide Width0.475"
Guide Length3"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VG2-3 is a black VERT-O-GIDES Vertical Card Guide made of 10% glass-filled nylon 6. Allows for vertical installation of PCBs in limitless widths. Firm retention eliminating need for tools during installation. It enables vertical installation in a range of widths for 1/16, 3/32 and 1/8-inch PCBs and provides design flexibility for tandem mounting of multiple PCBs.
- Eliminates the need for card cages
- Dual channel vertical guide for 1/16th, 3/32nd, 1/8th PCBs
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Vertical Card Guide
Guide Width
0.475"
Product Range
-
For Use With
1/16th Thickness PCB's
Guide Length
3"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate