2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Card Guides
                                                                                                  Print Page

                                                                                                  E-1000

                                                                                                  Enclosure Accessory, Snap-in Card Guide, 3.6mm Thickness PCB's, 0.31 ", 10 "

                                                                                                  BIVAR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BIVAR E-1000
                                                                                                  ManufacturerBIVAR
                                                                                                  Manufacturer Part NoE-1000
                                                                                                  Newark Part No.31B4902
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  BIVAR
                                                                                                  ManufacturerBIVAR
                                                                                                  Manufacturer Part NoE-1000
                                                                                                  Newark Part No.31B4902
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeSnap-in Card Guide
                                                                                                  For Use With3.6mm Thickness PCB's
                                                                                                  Guide Width0.31"
                                                                                                  Guide Length10"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The E-1000 is a black ECON-O-GIDES Press-in Card Guide made of 10% glass-filled nylon 6. Precision molded for rigidity, strength and heat resistance. Firm retention eliminating need for tools during installation. It supports greater PCB component density, maximum component placement and available in a wide range of lengths.

                                                                                                  • Funnel entry ramp for insertion ease
                                                                                                  • Standard snap-in card guides for 1/16th PCBs
                                                                                                  • UL94V-0 Flammability rating

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Snap-in Card Guide

                                                                                                  Guide Width

                                                                                                  0.31"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  3.6mm Thickness PCB's

                                                                                                  Guide Length

                                                                                                  10"

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.