Print Page
DAH301
Heater, Semiconductor, 120 V, 30 W, 99.1 mm, 57 mm, 25 mm, 3.9 "
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $274.440 |
| 5+ | $268.950 |
| 10+ | $263.460 |
| 20+ | $257.970 |
| 50+ | $252.480 |
Price for:Each
Minimum: 1
Multiple: 1
$274.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDAH301Copy
Newark Part No.06B6943
Technical Datasheet
Voltage Rating VAC120V
Output Power30W
External Height - Metric99.1mm
External Width - Metric57mm
External Depth - Metric25mm
External Height - Imperial3.9"
External Width - Imperial2.2"
External Depth - Imperial1"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The D-AH301 is a 30W black Semiconductor Enclosure Heater with anodized, extruded aluminum finish. The model 70620 heater protects electronic, pneumatic, hydraulic and mechanical equipment from low temperatures, condensation and corrosion with this heater, which maintains a stable enclosure temperature.
- PTC (Positive Temperature Coefficient) heating element
- 1.2A Nominal current
- IP54 Protection rating
Applications
HVAC
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
99.1mm
External Depth - Metric
25mm
External Width - Imperial
2.2"
Product Range
-
Output Power
30W
External Width - Metric
57mm
External Height - Imperial
3.9"
External Depth - Imperial
1"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate