• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Cabinet Heaters
                                                                                                    Print Page

                                                                                                    04701.9-00

                                                                                                    Heater, PTC, 120 V, 20 W, 83.1 mm, 50 mm, 25 mm, 3.27 "

                                                                                                    Date/Lot Code

                                                                                                    STEGO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STEGO 04701.9-00
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No04701.9-00
                                                                                                    Newark Part No.01M9698
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$121.910
                                                                                                    5+$116.310
                                                                                                    10+$110.910
                                                                                                    25+$99.380
                                                                                                    50+$89.100
                                                                                                    100+$87.470
                                                                                                    250+$83.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $121.91
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STEGO
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No04701.9-00
                                                                                                    Newark Part No.01M9698
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Voltage Rating VAC120V
                                                                                                    Output Power20W
                                                                                                    External Height - Metric83.1mm
                                                                                                    External Width - Metric50mm
                                                                                                    External Depth - Metric25mm
                                                                                                    External Height - Imperial3.27"
                                                                                                    External Width - Imperial1.97"
                                                                                                    External Depth - Imperial0.98"
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Voltage Rating VAC

                                                                                                    120V

                                                                                                    External Height - Metric

                                                                                                    83.1mm

                                                                                                    External Depth - Metric

                                                                                                    25mm

                                                                                                    External Width - Imperial

                                                                                                    1.97"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Output Power

                                                                                                    20W

                                                                                                    External Width - Metric

                                                                                                    50mm

                                                                                                    External Height - Imperial

                                                                                                    3.27"

                                                                                                    External Depth - Imperial

                                                                                                    0.98"

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.