Print Page
DAH501TS
Heater, IP20, 110 V, 50 W, 109.2 mm, 60 mm, 90 mm, 4.3 "
Image is for illustrative purposes only. Please refer to product description.

103 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $421.430 |
| 5+ | $404.480 |
| 10+ | $368.150 |
| 20+ | $322.130 |
Price for:Each
Minimum: 1
Multiple: 1
$421.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDAH501TSCopy
Newark Part No.24X0960
Technical Datasheet
Voltage Rating VAC110V
Output Power50W
External Height - Metric109.2mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial4.3"
External Width - Imperial2.4"
External Depth - Imperial3.5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
110V
External Height - Metric
109.2mm
External Depth - Metric
90mm
External Width - Imperial
2.4"
Product Range
-
Output Power
50W
External Width - Metric
60mm
External Height - Imperial
4.3"
External Depth - Imperial
3.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate