Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $316.230 |
| 5+ | $279.840 |
| 10+ | $274.240 |
| 25+ | $268.650 |
| 50+ | $263.050 |
Price for:Each
Minimum: 1
Multiple: 1
$316.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSHV031029Copy
Newark Part No.84F033
Technical Datasheet
Voltage Rating VAC120V
Output Power100W
External Height - Metric80mm
External Width - Metric80mm
External Depth - Metric47mm
External Height - Imperial3.15"
External Width - Imperial3.15"
External Depth - Imperial1.85"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SHV031029 is a 100W Control Panel Heater with ball bearing axial fan, made of die-cast aluminium. It is used when larger heating capacities or internal forced air circulation is required and space is limited. The compact design to prevent condensation or maintain minimum temperature in enclosures.
- Cartridge heater element
- 30000-hrs Durability
- Easily installed by clip mounting on 35mm DIN rails
- IP44 Protection rating
Applications
Industrial
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
80mm
External Depth - Metric
47mm
External Width - Imperial
3.15"
Product Range
-
Output Power
100W
External Width - Metric
80mm
External Height - Imperial
3.15"
External Depth - Imperial
1.85"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate