Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No03115.9-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33K8221
Your Part Number
96 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $410.000 |
| 5+ | $383.830 |
| 10+ | $346.920 |
| 25+ | $316.490 |
| 50+ | $305.760 |
Price for:Each
Minimum: 1
Multiple: 1
$410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03115.9-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33K8221
Technical Datasheet
Voltage Rating VAC120V
Output Power400W
External Height - Metric149.9mm
External Width - Metric119mm
External Depth - Metric47mm
External Height - Imperial5.9"
External Width - Imperial4.7"
External Depth - Imperial1.9"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 03115.9-00 is a Space-saving Fan Heater made of die-cast aluminum (glass bead blasted). This HVL 031-series is compact high-performance fan heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components.
- Heater with fan
- High performance cartridge heating element
- Temperature safety cut-out
- Vertical airflow (air outlet up) fitting position
- -45 to 70°C Operating temperature range
- IP20 Protection rating
- High air through-flow
- Clip fixing
Applications
Consumer Electronics, HVAC
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
149.9mm
External Depth - Metric
47mm
External Width - Imperial
4.7"
Product Range
-
Output Power
400W
External Width - Metric
119mm
External Height - Imperial
5.9"
External Depth - Imperial
1.9"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate