| Quantity | Price |
|---|---|
| 1+ | $5,136.900 |
| 10+ | $4,899.350 |
| 25+ | $4,721.190 |
Product Information
Product Overview
The MHB110216G306 is a GENESIS™ MHB11 top-mount indoor sealed enclosure cooling Air Conditioner features a robust reciprocating compressor and R-134A earth-friendly refrigerant. The model 73880 air conditioner is UL listed or recognized to save customer's time and money with agency approvals. Reliable mechanical thermostat located behind the filter of the unit. Cleanable, reusable aluminum mesh filter protects coils for maximum cooling performance. The standard indoor air conditioner model also includes electro-mechanical thermostat, surge suppressor and condensate management system.
- RAL 7042 gray, semi-gloss powder-coat paint standard finish
- Attractive industrial design with minimal use of visible fasteners
- Low-carbon mild-steel sheet-metal cover for rugged factory environments
- Mounting hardware, gaskets and user manual furnished with the unit
- 10 to 52°C Operating temperature range
Applications
Industrial, Automation & Process Control, Security, Defence, Military & Aerospace, HVAC
Technical Specifications
-
2200BTU
432mm
10.3"
21.08"
Steel
260.4mm
535mm
17"
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate