2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. 19" Plug In Units
                                                                                                    Print Page

                                                                                                    CM45A65-2

                                                                                                    Plug In Unit, Module, For 4.50" x 6.50" Cards, 5.3 ", 133.4 mm, 19 ", 114 mm, 9 "

                                                                                                    VECTOR ELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VECTOR ELECTRONICS CM45A65-2
                                                                                                    ManufacturerVECTOR ELECTRONICS
                                                                                                    Manufacturer Part NoCM45A65-2
                                                                                                    Newark Part No.38F1112
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$39.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $39.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VECTOR ELECTRONICS
                                                                                                    ManufacturerVECTOR ELECTRONICS
                                                                                                    Manufacturer Part NoCM45A65-2
                                                                                                    Newark Part No.38F1112
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithFor 4.50" x 6.50" Cards
                                                                                                    External Height - Imperial5.3"
                                                                                                    External Height - Metric133.4mm
                                                                                                    External Width - Imperial19"
                                                                                                    External Width - Metric114mm
                                                                                                    External Depth - Imperial9"
                                                                                                    External Depth - Metric167mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The CM45A65-2 is a VectorPak® Card-mount Subrack with assembled module rack and plastic snap-in install on 1-inch centres. The front panels on card mount is removed for custom punching, plating and printing and PC Card is attached firmly to plate.

                                                                                                    • Secured by thumb screws
                                                                                                    • Accepts CM45A65 card mount modules
                                                                                                    • Different width modules may be inserted interchangeable without guide changes

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    For 4.50" x 6.50" Cards

                                                                                                    External Height - Metric

                                                                                                    133.4mm

                                                                                                    External Width - Metric

                                                                                                    114mm

                                                                                                    External Depth - Metric

                                                                                                    167mm

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    External Height - Imperial

                                                                                                    5.3"

                                                                                                    External Width - Imperial

                                                                                                    19"

                                                                                                    External Depth - Imperial

                                                                                                    9"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product