NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Cabinet Racks
                                                                                                  4. Open Frame Server Racks
                                                                                                  Print Page

                                                                                                  SF-2194

                                                                                                  Rack, Swing Frame, Steel, Black, 965 mm, 540 mm, 457 mm

                                                                                                  BUD INDUSTRIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BUD INDUSTRIES SF-2194
                                                                                                  BUD INDUSTRIES SF-2194
                                                                                                  BUD INDUSTRIES SF-2194
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoSF-2194
                                                                                                  Newark Part No.99B1546
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  30 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$266.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $266.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BUD INDUSTRIES
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoSF-2194
                                                                                                  Newark Part No.99B1546
                                                                                                  Enclosure MaterialSteel
                                                                                                  Body ColorBlack
                                                                                                  External Height - Metric965mm
                                                                                                  External Width - Metric540mm
                                                                                                  External Depth - Metric457mm
                                                                                                  External Height - Imperial38"
                                                                                                  External Width - Imperial21.3"
                                                                                                  External Depth - Imperial18"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  SF-2194 is a wall mount rack with swing out frame.

                                                                                                  • External dimension is 38.28" x 21.25" x 18", internal dimension is 35.06" x 19" x 18" (L x W x D)
                                                                                                  • Left or right side hinge
                                                                                                  • #12-24 panel mounting hardware (use #9260 screws - order separately)
                                                                                                  • Hook and loop cable straps included
                                                                                                  • 16" on center wall mounting (wall mounting hardware not included)
                                                                                                  • 75# equipment load capacity
                                                                                                  • Knockdown assembly
                                                                                                  • Black textured finish

                                                                                                  Technical Specifications

                                                                                                  Enclosure Material

                                                                                                  Steel

                                                                                                  External Height - Metric

                                                                                                  965mm

                                                                                                  External Depth - Metric

                                                                                                  457mm

                                                                                                  External Width - Imperial

                                                                                                  21.3"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Body Color

                                                                                                  Black

                                                                                                  External Width - Metric

                                                                                                  540mm

                                                                                                  External Height - Imperial

                                                                                                  38"

                                                                                                  External Depth - Imperial

                                                                                                  18"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.