Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $245.130 |
| 5+ | $240.750 |
| 10+ | $236.400 |
| 25+ | $227.640 |
Price for:Each
Minimum: 1
Multiple: 1
$245.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1459FBK1
Newark Part No.06H1395
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric627mm
External Width - Metric536mm
External Depth - Metric410mm
External Height - Imperial24.7"
External Width - Imperial21.1"
External Depth - Imperial16.14"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1459FBK1 is a desktop and wall-mount 2-Post Rack constructed using 16 gauge steel with textured black powder paint finish. The rubber feet included for table mounting and desktop tested to nearly double the suggested load rating of 800lbs (363 kg).
- EIA-310-D compliant front 19" mounting rails with 10-32 tapped clip nuts
- Removable top and bottom panels
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Height - Metric
627mm
External Depth - Metric
410mm
External Width - Imperial
21.1"
Product Range
-
Body Color
Black
External Width - Metric
536mm
External Height - Imperial
24.7"
External Depth - Imperial
16.14"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate