2. Enclosures, Racks & Cabinets
                                                                                                  3. Cabinet Racks
                                                                                                  4. Open Frame Server Racks
                                                                                                  Print Page

                                                                                                  RR-1364-BT

                                                                                                  Rack, Open Frame Relay, Steel, Black, 1921 mm, 559 mm, 507 mm

                                                                                                  BUD INDUSTRIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BUD INDUSTRIES RR-1364-BT
                                                                                                  BUD INDUSTRIES RR-1364-BT
                                                                                                  BUD INDUSTRIES RR-1364-BT
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoRR-1364-BT
                                                                                                  Newark Part No.93F4049
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  16 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$279.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $279.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BUD INDUSTRIES
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoRR-1364-BT
                                                                                                  Newark Part No.93F4049
                                                                                                  Enclosure MaterialSteel
                                                                                                  Body ColorBlack
                                                                                                  External Height - Metric1.92m
                                                                                                  External Width - Metric559mm
                                                                                                  External Depth - Metric507mm
                                                                                                  External Height - Imperial75.6"
                                                                                                  External Width - Imperial22"
                                                                                                  External Depth - Imperial19.96"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  RR-1364-BT is a black 19inch open rack with 3inch deep posts.

                                                                                                  • External dimension is 75.63" x 19.97" x 22", internal dimension is 71.75" x 17.94" x 3" (L x W x D)
                                                                                                  • Exceptionally strong structure made up of chassis-type base and supporting angles
                                                                                                  • Uprights: .11" steel channels, 3.00" deep
                                                                                                  • Top plate, 1.12" x 3.12"
                                                                                                  • Rails tapped #10-32 on EIA universal spacing. (Use #7346 screws - order separately)
                                                                                                  • Base is 19.96" x 22.00" and drilled for RC-7758 casters
                                                                                                  • Racks have been tested to 650# equipment load capacity
                                                                                                  • Racks are shipped knocked down in two (2) cartons, with all necessary assembly hardware included

                                                                                                  Technical Specifications

                                                                                                  Enclosure Material

                                                                                                  Steel

                                                                                                  External Height - Metric

                                                                                                  1.92m

                                                                                                  External Depth - Metric

                                                                                                  507mm

                                                                                                  External Width - Imperial

                                                                                                  22"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Body Color

                                                                                                  Black

                                                                                                  External Width - Metric

                                                                                                  559mm

                                                                                                  External Height - Imperial

                                                                                                  75.6"

                                                                                                  External Depth - Imperial

                                                                                                  19.96"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.