2. Enclosures, Racks & Cabinets
                                                                                                    3. Cabinet Racks
                                                                                                    4. 19" Floor Cabinets
                                                                                                    Print Page

                                                                                                    C4RR247731DBK1

                                                                                                    Rack Cabinet, Data, C4RR Series, 44U, 83.58 ", 24 ", 31.5 "

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND C4RR247731DBK1
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoC4RR247731DBK1
                                                                                                    Newark Part No.27Y0846
                                                                                                    Product RangeC4RR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,989.610
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,989.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoC4RR247731DBK1
                                                                                                    Newark Part No.27Y0846
                                                                                                    Product RangeC4RR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cabinet TypeData
                                                                                                    Product RangeC4RR Series
                                                                                                    Rack U Height44U
                                                                                                    External Height - Imperial83.58"
                                                                                                    External Width - Imperial24"
                                                                                                    External Depth - Imperial31.5"
                                                                                                    Enclosure MaterialSteel
                                                                                                    External Height - Metric2.12m
                                                                                                    External Width - Metric610mm
                                                                                                    External Depth - Metric800mm
                                                                                                    Panel Space Height - Imperial-
                                                                                                    Panel Space Height - Metric-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    C4RR247731DBK1 is a C4RR series, 44U, IBC seismic server D cabinet. The cabinet frame is constructed in 14-gauge mild steel with 12-gauge mild steel reinforced corner brackets. Square hole 19" mounting rails are constructed of 12-gauge steel, include rack unit indicators, and are zinc-plated to provide superior surface areas for equipment grounding.

                                                                                                    • Cabinet doors and side panels are constructed in 16-gauge steel
                                                                                                    • Meets PCI DSS (payment card industry data security standard) compliance requirements
                                                                                                    • Manufactured in North America within an ISO 9001:2015 certified facility
                                                                                                    • C-channel struts provide cabinet strength, ease and flexibility to adjust mounting rails
                                                                                                    • Flush-mounted doors with quarter-turn lock
                                                                                                    • Overall dimension is 83.58inch height x 24.00inch width x 31.50inch depth
                                                                                                    • Usable mounting dimension is 77.00inch height x 19.00inch width x 29.50inch depth
                                                                                                    • Generous cabling space
                                                                                                    • The cabinet top includes four (4) 3.5” wide cable entry holes

                                                                                                    Contents

                                                                                                    C4RR D cabinet, (1) acrylic window front door with a quarter-turn lock, (1) perforated rear door with a quarter-turn lock, (1) vertical cable tray with button PDU mounting, welded steel frame with factory-installed nylon levelling feet, ground studs, and mounting points, (2) pairs of adjustable depth EIA-compliant square hole punched mounting rails, starter pack of CAGKIT1032-25 screws and cage nuts, (2) removable side panels (with 1/4 turn latches), One (1) four (4) fan cutout top panel.

                                                                                                    Technical Specifications

                                                                                                    Cabinet Type

                                                                                                    Data

                                                                                                    Rack U Height

                                                                                                    44U

                                                                                                    External Width - Imperial

                                                                                                    24"

                                                                                                    Enclosure Material

                                                                                                    Steel

                                                                                                    External Width - Metric

                                                                                                    610mm

                                                                                                    Panel Space Height - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Product Range

                                                                                                    C4RR Series

                                                                                                    External Height - Imperial

                                                                                                    83.58"

                                                                                                    External Depth - Imperial

                                                                                                    31.5"

                                                                                                    External Height - Metric

                                                                                                    2.12m

                                                                                                    External Depth - Metric

                                                                                                    800mm

                                                                                                    Panel Space Height - Metric

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product