2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Single Board Computers - SBC - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  MIO-5376R-P5A1

                                                                                                  Embedded Single Board Computer, R2314, 4 Core, 0 to 60 °C

                                                                                                  ADVANTECH
                                                                                                  ADVANTECH MIO-5376R-P5A1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoMIO-5376R-P5A1
                                                                                                  Newark Part No.72AK8198
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$870.00
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $870.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoMIO-5376R-P5A1
                                                                                                  Newark Part No.72AK8198
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAMD
                                                                                                  Silicon Family NameRyzen
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberR2314
                                                                                                  Kit ContentsEmbedded Single Board Computer R2314
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • AMD Ryzen™ embedded R2000 series 3.5" SBC
                                                                                                  • AMI EFI 256Mbit BIOS2, DDR4 2666MHz technology, 32GB (16GB per SO-DIMM) maximum capacity
                                                                                                  • 3 simultaneous displays LVDS/HDMI/DP, 3 GbE (2 support optional PoE, 802.3af), CAN Bus, DC-in 12-24V
                                                                                                  • Expansion M.2 E-Key/B-Key/M-Key (supports NVMe), supports iManager and software APIs, WISE-DeviceOn
                                                                                                  • AMD RyzenTM Embedded R2314 SoC with AMD Radeon™ Graphics CPU
                                                                                                  • Dual channels / 2 sockets, integrated AMD radeon graphics controller
                                                                                                  • LVDS dual channel 18/24bit LVDS, up to 1920 x 1200 at 60H LCD (TTL/LVDS/eDP)
                                                                                                  • 3 simultaneous displays with each display interface combination multi-display
                                                                                                  • Vin: 12 to 24V power supply voltage, 2x USB3.2 USB
                                                                                                  • Operational temperature range from 0 to 60°C, dimension is 5.75" x 4.02"

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  AMD

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  R2314

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  Ryzen

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Embedded Single Board Computer R2314

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.