• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kits - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    102991596

                                                                                                    Development Board, RP2040, 32 bit, ARM Cortex-M0+

                                                                                                    SEEED STUDIO
                                                                                                    SEEED STUDIO 102991596
                                                                                                    SEEED STUDIO 102991596
                                                                                                    SEEED STUDIO 102991596
                                                                                                    SEEED STUDIO 102991596
                                                                                                    SEEED STUDIO 102991596
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No102991596
                                                                                                    Newark Part No.55AK3435
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No102991596
                                                                                                    Newark Part No.55AK3435
                                                                                                    Kit TypeCANBed CAN Bus Development Kit
                                                                                                    Silicon ManufacturerRaspberry Pi
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family Name-
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M0+
                                                                                                    Silicon Core NumberRP2040
                                                                                                    Kit ContentsSub-D Connector, 4Pin Terminal & HY2.0 Connector, 9x2 & 3x3 2.54 Header, 120 ohm Terminal Resistor
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    CANBed CAN Bus development board equipped powerful RP2040 has high-performance CAN controller and receiver operating at CAN 2.0 up to 133Mhz. It has flexible CAN interface which can be used as 4-PIN Terminal or D89 connector as OBD-II mode through a programmable Micro USB.

                                                                                                    • Powerful Raspberry Pi RP2040 processor
                                                                                                    • Implements CAN V2.0B at up to 1Mb/s
                                                                                                    • Industrial standard 9 pin sub-D connector or 4pin terminal
                                                                                                    • OBD-II and CAN standard pinout selectable at the sub-D connector
                                                                                                    • 2x4 pin connector compatible with grove system from Seeedstudio
                                                                                                    • SPI interface
                                                                                                    • Standard (11 bit) and extended (29 bit) data and remote frames
                                                                                                    • Power input from 9 to 28V

                                                                                                    Technical Specifications

                                                                                                    Kit Type

                                                                                                    CANBed CAN Bus Development Kit

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    RP2040

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Manufacturer

                                                                                                    Raspberry Pi

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M0+

                                                                                                    Kit Contents

                                                                                                    Sub-D Connector, 4Pin Terminal & HY2.0 Connector, 9x2 & 3x3 2.54 Header, 120 ohm Terminal Resistor

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.