NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  DEMO9S08QG8E

                                                                                                  Demo Board, HCS08, USB-to-BDM Interface, RS-232 Serial Port With DB9 Connector

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP DEMO9S08QG8E
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoDEMO9S08QG8E
                                                                                                  Newark Part No.01M5527
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$101.170
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $101.17
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoDEMO9S08QG8E
                                                                                                  Newark Part No.01M5527
                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameS08QG
                                                                                                  Core ArchitectureHCS08
                                                                                                  Core Sub-ArchitectureHCS08
                                                                                                  Silicon Core NumberMC9S08
                                                                                                  Kit ContentsMC9S08QG8 Board, software, cables, connectors
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The DEMO9S08QG8E is a demo board for MC9S08QG8 microcontroller. The MC9S08QG8 is a member of the low cost, high performance HCS08 family of 8bit microcontroller units (MCUs). This microcontroller support up to 12 general purpose I/O pins, one input only pin, and one output only pin, which are shared with on chip peripheral functions (timers, serial I/O, ADC, keyboard interrupts). The MC9S08QG8 microcontroller consists of RAM, FLASH program memory for non-volatile data storage, and I/O and control/status registers.

                                                                                                  • USB to BDM interface
                                                                                                  • RS232 serial port with DB9 connector
                                                                                                  • SPI, I2C ports available on connector J1
                                                                                                  • External 32.768KHz clock oscillator option
                                                                                                  • Power input selection jumpers
                                                                                                  • Three push switches, two User, one reset
                                                                                                  • Three LED indicators, two user, one VDD
                                                                                                  • DB9 serial connector
                                                                                                  • 2.0mm barrel connector
                                                                                                  • 32 pin MCU I/O connector

                                                                                                  Applications

                                                                                                  Consumer Electronics, Medical, System Monitoring, Wireless, Multimedia

                                                                                                  Contents

                                                                                                  MC9S08QG8 demo board, CodeWarrior software, Adapter cable, Installation guide, Resource CD.

                                                                                                  Warnings

                                                                                                  ESD sensitive device, take proper precaution while handling the device.

                                                                                                  Notes

                                                                                                  In a domestic environment this product may cause radio interference, in which case the user may be required to take adequate measures.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  S08QG

                                                                                                  Core Sub-Architecture

                                                                                                  HCS08

                                                                                                  Kit Contents

                                                                                                  MC9S08QG8 Board, software, cables, connectors

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  HCS08

                                                                                                  Silicon Core Number

                                                                                                  MC9S08

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Application Note EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.