Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $928.380 |
Price for:Each
Minimum: 1
Multiple: 1
$928.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The P1021RDB-PC is a QorIQ reference design board for P1021 communication processor. The P1021 is a dual core high performance power architecture e500 core with 32KB L1 cache, 800MHz.
- 32bit DDR2/DDR3 SDRAM memory controller with ECC support
- 256 KB L2 cache with ECC. Also configurable as SRAM and stashing memory
- Three 10Mbps/100Mbps/1000Mbps enhanced three speed Ethernet controllers (eTSECs)
- QUICC engine module supporting UTOPIA-L2, four T1/E1/HDLC and two 10/100 Ethernet interfaces
- High speed interfaces supporting various multiplexing options
- Four SerDes up to 3.125GHz multiplexed across controllers
- Two PCI express interfaces
- Two SGMII interfaces
- Dual high speed USB controllers (USB 2.0)
Applications
Communications & Networking, Industrial, Wireless
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
QorIQ P1
Core Sub-Architecture
QorIQ
Kit Contents
Board only
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
P1
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate