2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  TWR-MCF51QM

                                                                                                  Tower System Module, For ColdFire+ MCF51QM12 MCU, 32-Bit, Elevator & Prototyping Module

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP TWR-MCF51QM
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-MCF51QM
                                                                                                  Newark Part No.45T2781
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$88.360
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $88.36
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-MCF51QM
                                                                                                  Newark Part No.45T2781
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameMCF51Qx
                                                                                                  Core ArchitectureColdFire
                                                                                                  Core Sub-ArchitectureColdFire v1
                                                                                                  Silicon Core NumberMCF51QM128VLH
                                                                                                  Kit ContentsMCU Module, Primary & Secondary Elevator Modules, Prototyping Module
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The TWR-MCF51QM is a tower system module for ColdFire+ MCF51QM12 32bit microcontroller. It can function as a standalone, low cost platform for the evaluation of the ColdFire+ MCF51QU, MCF51QH, MCF51QF, and MCF51QM microcontroller (MCU) devices. The TWR-MCF51QM tower system module features the MCF51QM128, a ColdFire+ 32bit microcontroller built on the version 1 (V1) ColdFire core and enabled by innovative 90nm thin film storage (TFS) flash process technology with FlexMemory. The MCF51Qx families offer a rich combination of additive peripherals including high precision analogue, hardware encryption, an innovative touch sensing interface (TSI), and more. The TWR-MCF51QM operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. When installed into a tower system, the TWR-MCF51QM can be powered from either an onboard source or from another source in the assembled tower system.

                                                                                                  • Terminal block for access to high precision analogue IO
                                                                                                  • Touch tower plug in socket
                                                                                                  • General purpose tower plug in (TWRPI) socket
                                                                                                  • Onboard debug circuit (OSBDM) with virtual serial port
                                                                                                  • MMA8451Q three axis accelerometer
                                                                                                  • Two user controllable LEDs
                                                                                                  • Two capacitive touch pads
                                                                                                  • Infrared transmit and receive
                                                                                                  • Microphone (ADC) and audio output (DAC)
                                                                                                  • One user pushbutton switch

                                                                                                  Applications

                                                                                                  Consumer Electronics, Industrial, Security, Wireless, Sensing & Instrumentation

                                                                                                  Contents

                                                                                                  TWR-MCF51QM MCU module, 3ft A to mini B USB cable, Quick start guide document, DVD with IDE software, training materials and collateral.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  MCF51Qx

                                                                                                  Core Sub-Architecture

                                                                                                  ColdFire v1

                                                                                                  Kit Contents

                                                                                                  MCU Module, Primary & Secondary Elevator Modules, Prototyping Module

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ColdFire

                                                                                                  Silicon Core Number

                                                                                                  MCF51QM128VLH

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.