Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC5748G-LCEVBCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.95Y0280
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $336.990 |
Price for:Each
Minimum: 1
Multiple: 1
$336.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5748G-LCEVBCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.95Y0280
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMPC57xx
Core ArchitecturePower Architecture
Core Sub-Architecturee200z4
Silicon Core NumberMPC5748G
Kit ContentsEval Board MPC5748G
Product Range-
SVHCTo Be Advised
Product Overview
MPC5748G-LCEVB is a low-cost evaluation board for functional safety, security, and secure gateway applications. Based on the 32-bit Power Architecture® MPC5748G ultra-reliable microcontroller, the MPC5748G-LCEVB offers vast communication interfaces.
- Single 5V DC external supply I/P w/ onboard 3.3V regulator (power via 2.1mm barrel-style power jack)
- Simple jumper less configuration
- Host power switch and regulator status LED
- USB serial interface and 2 x high-speed CAN transceiver routed to 3-way headers
- 2 x LIN interfaces routed to 3-way headers and 14-pin JTAG connector
- Main clock supplied from on board crystal and 4 user LED’s wired to MCU ports
- User reset switch with reset status LED’s and USB Type A Host interface
- Ethernet PHY and RJ45 socket (configured for MII mode)
- 2 user pushbutton switches wired to MCU ports and hexadecimal encoded switch wired to 4 MCU ports
- Simple potentiometer connected to analogue input channel
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MPC57xx
Core Sub-Architecture
e200z4
Kit Contents
Eval Board MPC5748G
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC5748G
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate