2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kits - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    P0061

                                                                                                    Development Kit, INK, FPGA, With DE2-115, RS232 Transceiver, 10/100 Ethernet Controller

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TERASIC TECHNOLOGIES P0061
                                                                                                    TERASIC TECHNOLOGIES P0061
                                                                                                    TERASIC TECHNOLOGIES P0061
                                                                                                    TERASIC TECHNOLOGIES P0061
                                                                                                    TERASIC TECHNOLOGIES P0061
                                                                                                    TERASIC TECHNOLOGIES P0061
                                                                                                    ManufacturerTERASIC TECHNOLOGIES
                                                                                                    Manufacturer Part NoP0061
                                                                                                    Newark Part No.26T3806
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerTERASIC TECHNOLOGIES
                                                                                                    Manufacturer Part NoP0061
                                                                                                    Newark Part No.26T3806
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAltera
                                                                                                    No. of Bits-
                                                                                                    Silicon Family Name-
                                                                                                    Core ArchitectureCyclone
                                                                                                    Core Sub-ArchitectureCyclone IVE
                                                                                                    Silicon Core Number-
                                                                                                    Kit ContentsBoard, USB Cable, DC Adapter
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The P0061 is an development and education board for DE2-115. The DE2 series has consistently been at the forefront of educational development boards by distinguishing itself with an abundance of interfaces to accommodate various application needs. Extending its leadership and success, Terasic announces the latest DE2-115 that features the Cyclone IV E device. Responding to increased versatile low cost spectrum needs driven by the demand for mobile video, voice, data access and the hunger for high quality images, the new DE2-115 offers an optimal balance of low cost, low power and a rich supply of logic, memory and DSP capabilities. The Cyclone EP4CE115 device equipped on the DE2-115 features 114,480 logic elements (LEs), the largest offered in the cyclone IV E series, up to 3.9Mbits of RAM and 266 multipliers.

                                                                                                    • Altera cyclone IV 4CE115 FPGA device
                                                                                                    • USB blaster for programming, both JTAG and active serial (AS) programming modes are supported
                                                                                                    • High speed mezzanine card (HSMC) connector
                                                                                                    • 24bit CD quality audio CODEC with line in, line out and microphone in jacks
                                                                                                    • VGA DAC (8bit high speed triple DACs) with VGA out connector
                                                                                                    • TV decoder (NTSC/PAL/SECAM) and TV in connector
                                                                                                    • Two Gigabit Ethernet PHY with RJ 45 connectors
                                                                                                    • USB controller with USB type A and type B connectors
                                                                                                    • RS232 transceiver and 9pin connector
                                                                                                    • PS/2 mouse/keyboard connector

                                                                                                    Contents

                                                                                                    DE2-115 board, Complete design suite DVD for Windows, DE2-115 system CD, Power DC adapter 12V/2A, USB cable, Two one pin headers, Two wire strips, Six silicon footstands, Remote controller, ICB-HSMC industrial communication board.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Altera

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    Cyclone IVE

                                                                                                    Kit Contents

                                                                                                    Board, USB Cable, DC Adapter

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    Cyclone

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product