Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoRN-220XP
Newark Part No.27W5671
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN-220XP
Newark Part No.27W5671
Technical Datasheet
Accessory TypeRS232 to Bluetooth Serial Adapter
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RN-220XP is a BluePort XP Bluetooth serial adapter which gives any RS232 serial port Bluetooth connectivity. Not much larger than a business card, the BluePort XP attaches to a standard RS232 serial port via the male DB9 connector. No software configuration is needed, just plug it in, connect to the Bluetooth enabled terminal and start transferring data.
- High power (Class 1) 100M Bluetooth radio with external SMA jack and short antenna
- Integrated Li POLY rechargeable battery (1100maH) allows for 32 hours of continuous operation
- Flexible RS232 interface with programmable baud rates from 1200Kbps to 232.4Kbps
- Allow for setting non standard values
- DB9 male connector with onboard jumpers to swap DCE and DTE eliminates need for crossover cables
- Configuration via serial interface or remotely over Bluetooth connection
- Automatic connection modes and standard baudrate setting by external DIP switches
- Advanced trigger mode connects/disconnects upon sensing incoming data
- Transmit/Received data, power, connection status and battery/charger LEDs
Applications
Wireless, Industrial
Technical Specifications
Accessory Type
RS232 to Bluetooth Serial Adapter
Product Range
-
For Use With
Roving Networks Serial Adapters and Bluetooth Modules
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate