ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    TWR-ADCDAC-LTC

                                                                                                    High Precision Analog tower System Module

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP TWR-ADCDAC-LTC
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-ADCDAC-LTC
                                                                                                    Newark Part No.19T7915
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$152.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $152.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-ADCDAC-LTC
                                                                                                    Newark Part No.19T7915
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeAnalogue Peripheral Module
                                                                                                    For Use WithNXP Tower System
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The TWR-ADCDAC-LTC is a high precision analogue tower system module. It features two analogue to digital converters (ADC), two digital to analogue converters (DAC), a voltage regulator and high precision voltage reference from Linear Technology. Each of the ADCs and DACs on the TWR-ADCDAC-LTC provide a SPI digital interface for configuration and control. In addition, the QuikEval headers utilize either a SPI or I2C interface. SPI and I2C interface signal connections on the primary elevator connector allow any tower controller module with a SPI and I2C interface to configure and control all the features of the TWR-ADCDAC-LTC. This analogue tower system module peripheral module is designed to be combined and used with other MCU and peripheral modules in the tower system.

                                                                                                    • High precision analogue peripheral module for the tower system
                                                                                                    • Controllable by any processor module with an SPI interface
                                                                                                    • LTC2704-16 quad 16bit voltage output SoftSpan DAC with read back
                                                                                                    • LTC2600 octal 16bit rail to rail DACs
                                                                                                    • LTC1859 eight channel, 16bit, 100KSPS SoftSpan ADCs with shutdown
                                                                                                    • LTC2498 24bit 8/16 channel delta sigma ADC with easy drive input current cancellation
                                                                                                    • LTC3471 dual 1.3A, 1.2MHz boost/inverter
                                                                                                    • LTC6655-5 0.25ppm noise, low drift precision buffered 5V reference
                                                                                                    • Four 14 pin headers for connecting to any Linear Technology QuikEval demonstration board

                                                                                                    Applications

                                                                                                    Communications & Networking, Automotive, Industrial

                                                                                                    Contents

                                                                                                    TWR-ADCDAC-LTC analogue module, Cables, Quick start guide document.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Analogue Peripheral Module

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NXP Tower System

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Operating Instructions EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product