• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    FIT0551

                                                                                                    Touch Display, 7", for LattePanda Alpha & Delta Single Board Computer

                                                                                                    DFROBOT
                                                                                                    DFROBOT FIT0551
                                                                                                    DFROBOT FIT0551
                                                                                                    DFROBOT FIT0551
                                                                                                    DFROBOT FIT0551
                                                                                                    DFROBOT FIT0551
                                                                                                    DFROBOT FIT0551
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoFIT0551
                                                                                                    Newark Part No.87AH5952
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$85.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $85.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoFIT0551
                                                                                                    Newark Part No.87AH5952
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory Type7" Touch Display-eDP
                                                                                                    For Use WithLattePanda Alpha&Delta Single Board Computer
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    • 7inch touch display (eDP) for LattePanda Alpha & Delta
                                                                                                    • Excellent visual effect, high colour saturation, achieve excellent picture
                                                                                                    • IPS screen technology, support 178degree visual angle, 1024 x 600 high resolution
                                                                                                    • Dimension is 180 x 110 x 5mm / 7.1 x 4.3 x 0.2inch
                                                                                                    • Designed For HMI and portable projects
                                                                                                    • Uses eDP interface and has best compatibility with LattePanda alpha & delta
                                                                                                    • Not compatible with LattePanda V1.0
                                                                                                    • 1024 x 600 high resolution, capacitive screen
                                                                                                    • 85% transmittance, 6H surface hardness, ≤16ms response time
                                                                                                    • 200,000,000 times tapping durability, 10cm FPC extension cable

                                                                                                    Contents

                                                                                                    7”eDP touch display x1, 30pin eDP cable x1.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    7" Touch Display-eDP

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    LattePanda Alpha&Delta Single Board Computer

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.