2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    FIT0213

                                                                                                    Micro Switch, 5A, 250V, Industrial Automation and DIY Projects

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT FIT0213
                                                                                                    DFROBOT FIT0213
                                                                                                    DFROBOT FIT0213
                                                                                                    DFROBOT FIT0213
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoFIT0213
                                                                                                    Newark Part No.73AM7199
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.060
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.06
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoFIT0213
                                                                                                    Newark Part No.73AM7199
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeMicro Switch
                                                                                                    For Use WithIndustrial Automation and DIY Projects
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    FIT0213 is a sensitive, stable lever microswitch-5A/250V for industrial automation and DIY projects, useful as a bumper sensor or tamper switch. This is a very sensitive and stable lever switch which is commonly used in industrial automation projects. But in your DIY projects or robots, this is also great for detecting objects. It can be used as a bumper sensor which is simple to wire and attach to objects. This sensor is commonly found in DIY 3D printers. Another popular application is to be used as a tamper switch in a security system.

                                                                                                    • Ratings: 5A, 125V AC/ 3A, 250V AC
                                                                                                    • Actuator: hinge lever
                                                                                                    • Operating temperature range from -25°C to 85°C

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Micro Switch

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Industrial Automation and DIY Projects

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product